Part Details for GVT73024UL8STB-55I by Cypress Semiconductor
Overview of GVT73024UL8STB-55I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GVT73024UL8STB-55I
GVT73024UL8STB-55I CAD Models
GVT73024UL8STB-55I Part Data Attributes
|
GVT73024UL8STB-55I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT73024UL8STB-55I
Cypress Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for GVT73024UL8STB-55I
This table gives cross-reference parts and alternative options found for GVT73024UL8STB-55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT73024UL8STB-55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT73024UL8ST-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | GVT73024UL8STB-55I vs GVT73024UL8ST-55I |
GVT73024UL8TSB-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | GVT73024UL8STB-55I vs GVT73024UL8TSB-55I |
CY7C186L-55DMB | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | Cypress Semiconductor | GVT73024UL8STB-55I vs CY7C186L-55DMB |
CY7C186L-55PC | Standard SRAM, 8KX8, 55ns, CMOS, PDIP28, | Cypress Semiconductor | GVT73024UL8STB-55I vs CY7C186L-55PC |
EDI88130CS55L32M | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, LCC-32 | Microsemi Corporation | GVT73024UL8STB-55I vs EDI88130CS55L32M |
CXK58255K-55L | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 | Sony Semiconductor | GVT73024UL8STB-55I vs CXK58255K-55L |
CY8C166-55DMB | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, | Cypress Semiconductor | GVT73024UL8STB-55I vs CY8C166-55DMB |