Part Details for CXK58255K-55L by Sony Semiconductor
Overview of CXK58255K-55L by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXK58255K-55L
CXK58255K-55L CAD Models
CXK58255K-55L Part Data Attributes
|
CXK58255K-55L
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK58255K-55L
Sony Semiconductor
Standard SRAM, 32KX8, 55ns, CMOS, CQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CXK58255K-55L
This table gives cross-reference parts and alternative options found for CXK58255K-55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK58255K-55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GVT73024UL8ST-55I | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | CXK58255K-55L vs GVT73024UL8ST-55I |
CY8C166-55LMB | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, | CXK58255K-55L vs CY8C166-55LMB |
CY7C186L-55PC | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, PDIP28, | CXK58255K-55L vs CY7C186L-55PC |
GVT73024UL8TS-55I | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | CXK58255K-55L vs GVT73024UL8TS-55I |
GVT73024UL8TSB-55I | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | CXK58255K-55L vs GVT73024UL8TSB-55I |
GVT73024UL8STB-55I | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | CXK58255K-55L vs GVT73024UL8STB-55I |