Part Details for AM9516A-1PIB by AMD
Overview of AM9516A-1PIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM9516A-1PIB
AM9516A-1PIB CAD Models
AM9516A-1PIB Part Data Attributes
|
AM9516A-1PIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9516A-1PIB
AMD
DMA Controller, 2 Channel(s), 10MHz, MOS, PDIP48, PLASTIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bus Compatibility | 8086; 68000 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.849 mm | |
Number of DMA Channels | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for AM9516A-1PIB
This table gives cross-reference parts and alternative options found for AM9516A-1PIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9516A-1PIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8016ADC | DMA Controller, 2 Channel(s), 6MHz, MOS, CDIP48, CERAMIC, DIP-48 | AMD | AM9516A-1PIB vs Z8016ADC |
AM9516A-8PC | DMA Controller, 2 Channel(s), 8MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | AM9516A-1PIB vs AM9516A-8PC |
AM9516A-6PC | DMA Controller, 2 Channel(s), 6.06MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | AM9516A-1PIB vs AM9516A-6PC |
AM9516A-6PIB | DMA Controller, 2 Channel(s), 6.06MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | AM9516A-1PIB vs AM9516A-6PIB |
AM9516A-8DIB | DMA Controller, 2 Channel(s), 8MHz, MOS, CDIP48, SIDE BRAZED, CERDIP-48 | AMD | AM9516A-1PIB vs AM9516A-8DIB |
AM9516A-6/BXC | DMA Controller, 2 Channel(s), 6.06MHz, MOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM9516A-1PIB vs AM9516A-6/BXC |
AM9516A-6PCB | DMA Controller, 2 Channel(s), 6.06MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | AM9516A-1PIB vs AM9516A-6PCB |
AM9516A-8PIB | DMA Controller, 2 Channel(s), 8MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | AM9516A-1PIB vs AM9516A-8PIB |
NS32203N-10 | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, PDIP48, PLASTIC, DIP-48 | Texas Instruments | AM9516A-1PIB vs NS32203N-10 |
AM9516A-6PI | DMA Controller, 2 Channel(s), 6.06MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | AM9516A-1PIB vs AM9516A-6PI |