Part Details for Z8016ADC by AMD
Overview of Z8016ADC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8016ADC
Z8016ADC CAD Models
Z8016ADC Part Data Attributes:
|
Z8016ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
Z8016ADC
AMD
DMA Controller, 2 Channel(s), 6MHz, MOS, CDIP48, CERAMIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | Z8000 | |
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for Z8016ADC
This table gives cross-reference parts and alternative options found for Z8016ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8016ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9516A-8PIB | DMA Controller, 2 Channel(s), 8MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | Z8016ADC vs AM9516A-8PIB |
AM9516A-1PIB | DMA Controller, 2 Channel(s), 10MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | Z8016ADC vs AM9516A-1PIB |
AM9516A-1PCB | DMA Controller, 2 Channel(s), 10MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | Z8016ADC vs AM9516A-1PCB |
Z8016PC | DMA Controller, 2 Channel(s), 4MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | Z8016ADC vs Z8016PC |
AM9516A-6PCB | DMA Controller, 2 Channel(s), 6.06MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | Z8016ADC vs AM9516A-6PCB |
AM9516A-1DC | DMA Controller, 2 Channel(s), 10MHz, MOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | Z8016ADC vs AM9516A-1DC |
AM9516A-6/BXC | DMA Controller, 2 Channel(s), 6.06MHz, MOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | Z8016ADC vs AM9516A-6/BXC |
AM9516A-6DIB | DMA Controller, 2 Channel(s), 6.06MHz, MOS, CDIP48, SIDE BRAZED, CERDIP-48 | AMD | Z8016ADC vs AM9516A-6DIB |
AM9516A-1PI | DMA Controller, 2 Channel(s), 10MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | Z8016ADC vs AM9516A-1PI |
AM9516A-6DCB | DMA Controller, 2 Channel(s), 6.06MHz, MOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | Z8016ADC vs AM9516A-6DCB |