Part Details for WS57C43C-25T by STMicroelectronics
Overview of WS57C43C-25T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for WS57C43C-25T
WS57C43C-25T CAD Models
WS57C43C-25T Part Data Attributes:
|
WS57C43C-25T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
WS57C43C-25T
STMicroelectronics
4KX8 UVPROM, 25ns, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for WS57C43C-25T
This table gives cross-reference parts and alternative options found for WS57C43C-25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C43C-25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F353330S | MASK ROM, 4KX8, 300ns, NMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | WS57C43C-25T vs F353330S |
WS57C43B-55TMB | UVPROM, 4KX8, 55ns, CMOS, CDIP24, | Waferscale Integration Inc | WS57C43C-25T vs WS57C43B-55TMB |
5962-9065803JX | UVPROM, 4KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | WS57C43C-25T vs 5962-9065803JX |
AM27C43-35DC | UVPROM, 4KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, DIP-24 | AMD | WS57C43C-25T vs AM27C43-35DC |
HB23C32C-Y-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | WS57C43C-25T vs HB23C32C-Y-000 |
5962-9065804JA | UVPROM, 4KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | WS57C43C-25T vs 5962-9065804JA |
NMC27C32BQE250 | IC 4K X 8 UVPROM, 250 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | WS57C43C-25T vs NMC27C32BQE250 |
WS57C43B-45TMB | UVPROM, 4KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | WS57C43C-25T vs WS57C43B-45TMB |
M2732A-25F1 | 4KX8 UVPROM, 250ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | WS57C43C-25T vs M2732A-25F1 |
TMS2332-20NL | 4KX8 MASK PROM, 200ns, PDIP24 | Texas Instruments | WS57C43C-25T vs TMS2332-20NL |