Part Details for AM90L44BDCB by AMD
Overview of AM90L44BDCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AM90L44BDCB
AM90L44BDCB CAD Models
AM90L44BDCB Part Data Attributes:
|
AM90L44BDCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM90L44BDCB
AMD
Standard SRAM, 4KX1, 450ns, NMOS, CDIP18, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 450 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM90L44BDCB
This table gives cross-reference parts and alternative options found for AM90L44BDCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM90L44BDCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9044B/BVA | Standard SRAM, 4KX1, 450ns, MOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM90L44BDCB vs AM9044B/BVA |
AM9044BPCB | Standard SRAM, 4KX1, 450ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM90L44BDCB vs AM9044BPCB |
AM9044BDC | Standard SRAM, 4KX1, 450ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | AM90L44BDCB vs AM9044BDC |
AM90L44BPC | Standard SRAM, 4KX1, 450ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM90L44BDCB vs AM90L44BPC |
AM90L44BDC | Standard SRAM, 4KX1, 450ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | AM90L44BDCB vs AM90L44BDC |
AM90L44BPCB | Standard SRAM, 4KX1, 450ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM90L44BDCB vs AM90L44BPCB |