Part Details for AM79C972BVD/W by AMD
Overview of AM79C972BVD/W by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for AM79C972BVD/W
AM79C972BVD/W CAD Models
AM79C972BVD/W Part Data Attributes
|
AM79C972BVD/W
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C972BVD/W
AMD
LAN Controller, CMOS, PQFP176,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
Communication Protocol | ASYNC, BIT; ETHERNET | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for AM79C972BVD/W
This table gives cross-reference parts and alternative options found for AM79C972BVD/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C972BVD/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79C972BVI/W | LAN Controller, 5 Channel(s), 12.5MBps, CMOS, PQFP176, | AMD | AM79C972BVD/W vs AM79C972BVI/W |
AM79C972BVIW | LAN Controller, 5 Channel(s), 12.5MBps, CMOS, PQFP176, TQFP-176 | AMD | AM79C972BVD/W vs AM79C972BVIW |
AM79C972BVDW | LAN Controller, CMOS, PQFP176 | AMD | AM79C972BVD/W vs AM79C972BVDW |
AM79C972BVCW | LAN Controller, 5 Channel(s), 12.5MBps, CMOS, PQFP176, TQFP-176 | AMD | AM79C972BVD/W vs AM79C972BVCW |