Parametric results for: AM79C972BVD/W under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am79c972bvdw
Select parts from the table below to compare.
Compare
Compare
AM79C972BVDW
AMD
Check for Price Yes Yes Obsolete 32 32 12.5 MBps 33.33 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS YES ASYNC, BIT; ETHERNET BIPH-LEVEL (MANCHESTER) 5 120 mA 3.63 V 2.97 V COMMERCIAL S-PQFP-G176 Not Qualified e3 3 70 °C 250 176 PLASTIC/EPOXY QFP QFP176,1.0SQ,20 SQUARE FLATPACK TIN GULL WING 500 µm QUAD ADVANCED MICRO DEVICES INC QFP, QFP176,1.0SQ,20 compliant 8542.31.00.01
AM79C972BVD/W
AMD
Check for Price Yes Obsolete 32 32 12.5 MBps 33.33 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS YES ASYNC, BIT; ETHERNET BIPH-LEVEL (MANCHESTER) 5 120 mA 3.63 V 2.97 V COMMERCIAL S-PQFP-G176 Not Qualified e3 3 70 °C 250 176 PLASTIC/EPOXY QFP QFP176,1.0SQ,20 SQUARE FLATPACK TIN GULL WING 500 µm QUAD ADVANCED MICRO DEVICES INC compliant