AM79C972BVD/W
vs
AM79C972BKIW
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Address Bus Width |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
33.33 MHz
|
33.33 MHz
|
Communication Protocol |
ASYNC, BIT; ETHERNET
|
ASYNC, BIT; ETHERNET
|
Data Encoding/Decoding Method |
BIPH-LEVEL (MANCHESTER)
|
BIPH-LEVEL (MANCHESTER)
|
Data Transfer Rate-Max |
12.5 MBps
|
12.5 MBps
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQFP-G176
|
S-PQFP-G16
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
3
|
3
|
Number of Serial I/Os |
5
|
5
|
Number of Terminals |
176
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP176,1.0SQ,20
|
QFP160,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
250
|
250
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
120 mA
|
120 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP, QFP160,1.2SQ
|
Pin Count |
|
16
|
HTS Code |
|
8542.31.00.01
|
Bus Compatibility |
|
PCI
|
Length |
|
28 mm
|
Low Power Mode |
|
YES
|
Seated Height-Max |
|
3.95 mm
|
Width |
|
28 mm
|
|
|
|
Compare AM79C972BVD/W with alternatives
Compare AM79C972BKIW with alternatives