Part Details for MT9079AL by Microsemi Corporation
Overview of MT9079AL by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9079AL
MT9079AL CAD Models
MT9079AL Part Data Attributes
|
MT9079AL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT9079AL
Microsemi Corporation
Framer, CMOS, PQFP44,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.57SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for MT9079AL
This table gives cross-reference parts and alternative options found for MT9079AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9079AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9079AL1 | Framer, CMOS, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, MO-112AA-1, MQFP-44 | Zarlink Semiconductor Inc | MT9079AL vs MT9079AL1 |
MT9079AL | Framer, CMOS, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MO-112AA-1, MQFP-44 | Zarlink Semiconductor Inc | MT9079AL vs MT9079AL |