Part Details for AM75QB-4815SH22-NZ by Aimtec
Overview of AM75QB-4815SH22-NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM75QB-4815SH22-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3633
|
Newark | Pcs/Box |Aimtec AM75QB-4815SH22-NZ RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM75QB-4815SH22-NZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick Tube - Boxed Product (Development Kits) (Alt: AM75QB-4815SH22-NZ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Box | 0 |
|
RFQ | |
DISTI #
AM75QB-4815SH22-NZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W Through Hole 8-Pin Quarter-Brick Tube - Boxed Product (Development Kits) (Alt: AM75QB-4815SH22-NZ) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006295359
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$65.9300 / $88.2200 | Buy Now |
Part Details for AM75QB-4815SH22-NZ
AM75QB-4815SH22-NZ CAD Models
AM75QB-4815SH22-NZ Part Data Attributes
|
AM75QB-4815SH22-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM75QB-4815SH22-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 83; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 75; Max Output current (A): 5; Efficiency (%): 93; Max Capacitive load (µF): 2000; Package type: 1/4 Brick; Mounting: PCB; W (in): 1.65; L (in): 2.43; H (in): 0.5; W (mm): 40.2; L (mm): 61.8; H (mm): 12.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Derating : 42; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-07-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 61.8 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 14.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 40.2 mm |
Alternate Parts for AM75QB-4815SH22-NZ
This table gives cross-reference parts and alternative options found for AM75QB-4815SH22-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM75QB-4815SH22-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSB7548S15 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE-8 | XP Power | AM75QB-4815SH22-NZ vs QSB7548S15 |
HBS075ZJ-AN83H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | AM75QB-4815SH22-NZ vs HBS075ZJ-AN83H |
PQ60150EGAPYS-G | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | AM75QB-4815SH22-NZ vs PQ60150EGAPYS-G |
VI-LC32-IXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM75QB-4815SH22-NZ vs VI-LC32-IXH1 |
ERS4150P005S05 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHT BRICK, PACKAGE-8 | NetPower Technologies Inc | AM75QB-4815SH22-NZ vs ERS4150P005S05 |
TD075-048-15C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | AM75QB-4815SH22-NZ vs TD075-048-15C |
HBS075ZJ-A2H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | AM75QB-4815SH22-NZ vs HBS075ZJ-A2H |
VI-LC32-IX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM75QB-4815SH22-NZ vs VI-LC32-IX |
LPD150-048-15-VM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | AM75QB-4815SH22-NZ vs LPD150-048-15-VM-075 |
HBS075ZJ-AN2V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | AM75QB-4815SH22-NZ vs HBS075ZJ-AN2V |