AM75QB-4815SH22-NZ vs QSB7548S15 feature comparison

AM75QB-4815SH22-NZ Aimtec

Buy Now Datasheet

QSB7548S15 XP Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC XP POWER LTD
Package Description PACKAGE-8 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Date Of Intro 2018-07-05
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P8 R-XDMA-P8
Length 61.8 mm 57.9 mm
Load Regulation-Max 0.75% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 50 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 14.25 V 13.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 14.2 mm 12.95 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 7.62 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 40.2 mm 36.8 mm
Base Number Matches 2 2
Samacsys Manufacturer XP POWER

Compare AM75QB-4815SH22-NZ with alternatives

Compare QSB7548S15 with alternatives