Filter Your Search
1 - 2 of 2 results
|
AM75QB-4815SH22-NZ-K
Aimtec
|
$77.6497 | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.25 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 75 W | R-PDMA-P8 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 40.2 mm | 61.8 mm | 29.2 mm | AIMTEC INC | PACKAGE-8 | compliant | EAR99 | 2018-07-05 | ||
|
AM75QB-4815SH22-NZ
Aimtec
|
Check for Price | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.25 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 75 W | R-PDMA-P8 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 40.2 mm | 61.8 mm | 14.2 mm | AIMTEC INC | PACKAGE-8 | compliant | EAR99 | 2018-07-05 |