Part Details for AM685XM by AMD
Overview of AM685XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AM685XM
AM685XM CAD Models
AM685XM Part Data Attributes
|
AM685XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM685XM
AMD
Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, 0.032 X 0.054 INCH, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XUUC-N9 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AM685XM
This table gives cross-reference parts and alternative options found for AM685XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM685XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM685LM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | AM685XM vs AM685LM |
AM685DM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM685XM vs AM685DM |
AM6685LL | Comparator, 1 Func, 2.5ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | AM685XM vs AM6685LL |
AM6685HMB | Comparator, 1 Func, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685XM vs AM6685HMB |
AM685DMB | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM685XM vs AM685DMB |
AM6685HLB | Comparator, 1 Func, 2500uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685XM vs AM6685HLB |
AM6685XM | Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, DIE | AMD | AM685XM vs AM6685XM |
AM685DLB | Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM685XM vs AM685DLB |
AM685HM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685XM vs AM685HM |
LM6685IN | COMPARATOR, 1900uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | AM685XM vs LM6685IN |