Amplifier Circuits
8600802IX
Description: Comparator, 1 Func, 3000uV Offset-Max, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 10 PIN

Overview of 8600802IX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for 8600802IX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8600802IX by Fairchild Semiconductor Corporation

8600802IX
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
BCY
Package Description
,
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
16 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
O-XBCY-X10
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5.2 V
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-EMITTER
Package Body Material
UNSPECIFIED
Package Equivalence Code
CAN10,.23
Package Shape
ROUND
Package Style
CYLINDRICAL
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
UNSPECIFIED
Terminal Position
BOTTOM
Want to compare parts?
  1. 8600802IX
    Fairchild Semiconductor Corporation
    Comparator, 1 Func, 3000uV Offset-Max, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 10 PIN
    VS

Alternate Parts for 8600802IX

This table gives cross-reference parts and alternative options found for 8600802IX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8600802IX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8600802IX IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY20, METAL CAN, 20 PIN, Comparator Linear Technology 8600802IX vs 8600802IX
Part Number Description Manufacturer Compare
AM685LM Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CQCC20, LCC-20 AMD 8600802IX vs AM685LM
AM685DM Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 AMD 8600802IX vs AM685DM
AM6685LL Comparator, 1 Func, 2.5ns Response Time, BIPolar, CQCC20, LCC-20 AMD 8600802IX vs AM6685LL
AM6685HMB Comparator, 1 Func, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 AMD 8600802IX vs AM6685HMB
AM685DMB Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 AMD 8600802IX vs AM685DMB
AM6685HLB Comparator, 1 Func, 2500uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 AMD 8600802IX vs AM6685HLB
AM6685XM Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, DIE AMD 8600802IX vs AM6685XM
AM685DLB Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 AMD 8600802IX vs AM685DLB
AM685HM Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, MBCY10, METAL CAN-10 AMD 8600802IX vs AM685HM
LM6685IN COMPARATOR, 1900uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16 Texas Instruments 8600802IX vs LM6685IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8600802IX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8600802IX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 8600802IX would you like to use for your alert(s)?
  • Please alert me when 8600802IX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8600802IX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8600802IX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8600802IX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8600802IX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8600802IX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: