Memory
AM29SL400CB-100REF
Description: 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29SL400CB-100REF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL400CB-100REF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL400CB-100REF by Spansion

AM29SL400CB-100REF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
100 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
Want to compare parts?
  1. AM29SL400CB-100REF
    Spansion
    256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29SL400CB-100REF

This table gives cross-reference parts and alternative options found for AM29SL400CB-100REF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL400CB-100REF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL400CT100REF Flash, 256KX16, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29SL400CB-100REF vs AM29SL400CT100REF
AM29SL400CT-100REI 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142B, TSOP-48 AMD AM29SL400CB-100REF vs AM29SL400CT-100REI
AM29SL400CT-100RED 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL400CB-100REF vs AM29SL400CT-100RED
AM29SL400CB-100REI 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL400CB-100REF vs AM29SL400CB-100REI
AM29SL400CB-100REC 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142B, TSOP-48 AMD AM29SL400CB-100REF vs AM29SL400CB-100REC
AM29SL400CT-100REI 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL400CB-100REF vs AM29SL400CT-100REI
AM29SL400CT100REI Flash, 256KX16, 100ns, PDSO48, MO-142DD, TSOP-48 AMD AM29SL400CB-100REF vs AM29SL400CT100REI
AM29SL400CB-100RED 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL400CB-100REF vs AM29SL400CB-100RED
AM29SL400CT100REC Flash, 256KX16, 100ns, PDSO48, MO-142DD, TSOP-48 AMD AM29SL400CB-100REF vs AM29SL400CT100REC
AM29SL400CB100REF Flash, 256KX16, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29SL400CB-100REF vs AM29SL400CB100REF
Part Number Description Manufacturer Compare
M29W400FB5AN3E Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29SL400CB-100REF vs M29W400FB5AN3E
AT27C4096-12TI OTP ROM, 256KX16, 120ns, CMOS, PDSO40, PLASTIC, TSOP-40 Atmel Corporation AM29SL400CB-100REF vs AT27C4096-12TI
M29F400BB45N1 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL400CB-100REF vs M29F400BB45N1
AM29F400AB-150FE Flash, 512KX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL400CB-100REF vs AM29F400AB-150FE
AM29F400BB-150SC Flash, 256KX16, 150ns, PDSO44, MO-180AA, SOP-44 AMD AM29SL400CB-100REF vs AM29F400BB-150SC
M29F400BT70MT3E 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29SL400CB-100REF vs M29F400BT70MT3E
AM29F400BB-55EI0 Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD AM29SL400CB-100REF vs AM29F400BB-55EI0
AM29LV400BB90EI Flash, 256KX16, 90ns, PDSO48, MO-142B, TSOP-48 AMD AM29SL400CB-100REF vs AM29LV400BB90EI
HN62434F-20 MASK ROM, 512KX8, 200ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd AM29SL400CB-100REF vs HN62434F-20
AM29LV400BT80SI Flash, 512KX8, 80ns, PDSO44, SOP-44 AMD AM29SL400CB-100REF vs AM29LV400BT80SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL400CB-100REF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL400CB-100REF by Spansion

Select Manufacturer
Which Manufacturer of AM29SL400CB-100REF would you like to use for your alert(s)?
  • Please alert me when AM29SL400CB-100REF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL400CB-100REF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL400CB-100REF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL400CB-100REF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL400CB-100REF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL400CB-100REF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: