AM29SL400CB-100REF
vs
M29F400BT70MT3E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SPANSION INC
|
STMICROELECTRONICS
|
Part Package Code |
TSOP1
|
SOIC
|
Package Description |
MO-142DD, TSOP-48
|
SOP, SOP44,.63
|
Pin Count |
48
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
Access Time-Max |
100 ns
|
70 ns
|
Alternate Memory Width |
8
|
8
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G44
|
JESD-609 Code |
e3
|
e3/e4
|
Length |
18.4 mm
|
28.5 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
44
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
256KX16
|
256KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Programming Voltage |
1.8 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
3 mm
|
Supply Voltage-Max (Vsup) |
2.2 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN/NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
12 mm
|
12.6 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Additional Feature |
|
TOP BOOT BLOCK
|
Boot Block |
|
TOP
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Endurance |
|
100000 Write/Erase Cycles
|
Number of Sectors/Size |
|
1,2,1,7
|
Package Equivalence Code |
|
SOP44,.63
|
Ready/Busy |
|
YES
|
Sector Size |
|
16K,8K,32K,64K
|
Standby Current-Max |
|
0.0001 A
|
Supply Current-Max |
|
0.02 mA
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
|
|
|
Compare AM29SL400CB-100REF with alternatives
Compare M29F400BT70MT3E with alternatives