Datasheets
AM29LV400BB55REC by:

Flash, 256KX16, 55ns, PDSO48, MO-142B, TSOP-48

Part Details for AM29LV400BB55REC by AMD

Overview of AM29LV400BB55REC by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AM29LV400BB55REC

AM29LV400BB55REC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29LV400BB55REC Part Data Attributes

AM29LV400BB55REC AMD
Buy Now Datasheet
Compare Parts:
AM29LV400BB55REC AMD Flash, 256KX16, 55ns, PDSO48, MO-142B, TSOP-48
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code TSOP1
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns
Additional Feature MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; CAN ALSO BE CONFIGURED AS 256K X 16
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 48
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for AM29LV400BB55REC

This table gives cross-reference parts and alternative options found for AM29LV400BB55REC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BB55REC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29W400DB55N1F 256KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV400BB55REC vs M29W400DB55N1F
M29W400DT55N6E Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV400BB55REC vs M29W400DT55N6E
M29W400BB55N6T 256KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV400BB55REC vs M29W400BB55N6T
M29W400DT55N1T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV400BB55REC vs M29W400DT55N1T
AM29LV400BB55RFI Flash, 256KX16, 55ns, PDSO48, REVERSE, MO-142B, TSOP-48 AMD AM29LV400BB55REC vs AM29LV400BB55RFI
M29W400FT5AN6E Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV400BB55REC vs M29W400FT5AN6E
M29W400DT55N1 256KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV400BB55REC vs M29W400DT55N1
M29W400DT55N3F Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV400BB55REC vs M29W400DT55N3F
M29W400DT55N6 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV400BB55REC vs M29W400DT55N6
MBM29LV400TC-55PFTR Flash, 256KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Semiconductor Limited AM29LV400BB55REC vs MBM29LV400TC-55PFTR
Part Number Description Manufacturer Compare
M29F400BT70MT3E 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29LV400BB55REC vs M29F400BT70MT3E
HN62434F-20 MASK ROM, 512KX8, 200ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd AM29LV400BB55REC vs HN62434F-20
AM29F400BB-55EI0 Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV400BB55REC vs AM29F400BB-55EI0
AT27C4096-12TI OTP ROM, 256KX16, 120ns, CMOS, PDSO40, PLASTIC, TSOP-40 Atmel Corporation AM29LV400BB55REC vs AT27C4096-12TI
AM29F400AB-150FE Flash, 512KX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB55REC vs AM29F400AB-150FE
AM29DL400BB-120FI Flash, 256KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV400BB55REC vs AM29DL400BB-120FI
AM29LV004BB-70FC Flash, 512KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV400BB55REC vs AM29LV004BB-70FC
M29W400DT45N6E Flash, 256KX16, 45ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV400BB55REC vs M29W400DT45N6E
M29F400BT45N3 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV400BB55REC vs M29F400BT45N3
M29F400BB55MT1 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 STMicroelectronics AM29LV400BB55REC vs M29F400BB55MT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400BB55REC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400BB55REC by AMD

Select Manufacturer
Which Manufacturer of AM29LV400BB55REC would you like to use for your alert(s)?
  • Please alert me when AM29LV400BB55REC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV400BB55REC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400BB55REC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV400BB55REC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400BB55REC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400BB55REC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: