Memory
AM29LV256MH128EI
Description: Flash, 16MX16, 120ns, PDSO56, TSOP-56

Overview of AM29LV256MH128EI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV256MH128EI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV256MH128EI by AMD

AM29LV256MH128EI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP-56
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
4/8 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. AM29LV256MH128EI
    AMD
    Flash, 16MX16, 120ns, PDSO56, TSOP-56
    VS

Alternate Parts for AM29LV256MH128EI

This table gives cross-reference parts and alternative options found for AM29LV256MH128EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV256MH128EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV256ML120EF Flash, 16MX16, 120ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV256MH128EI vs AM29LV256ML120EF
AM29LV256ML129EI Flash, 16MX16, 120ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV256MH128EI vs AM29LV256ML129EI
AM29LV256MH124EI Flash, 16MX16, 120ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV256MH128EI vs AM29LV256MH124EI
AM29LV256ML120FI Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142EC, TSOP-56 AMD AM29LV256MH128EI vs AM29LV256ML120FI
AM29LV256MH128FI Flash, 16MX16, 120ns, PDSO56, REVERSE, TSOP-56 AMD AM29LV256MH128EI vs AM29LV256MH128FI
AM29LV256MH128RFI Flash, 16MX16, 120ns, PDSO56, REVERSE, TSOP-56 AMD AM29LV256MH128EI vs AM29LV256MH128RFI
AM29LV256ML128RFI Flash, 16MX16, 120ns, PDSO56, REVERSE, TSOP-56 AMD AM29LV256MH128EI vs AM29LV256ML128RFI
AM29LV256ML123REI Flash, 16MX16, 120ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV256MH128EI vs AM29LV256ML123REI
AM29LV256ML124EI Flash, 16MX16, 120ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV256MH128EI vs AM29LV256ML124EI
AM29LV256MH120EI Flash, 16MX16, 120ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV256MH128EI vs AM29LV256MH120EI
Part Number Description Manufacturer Compare
S29GL256P13TFIV10 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV256MH128EI vs S29GL256P13TFIV10
M29W256GH7AN6E Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions AM29LV256MH128EI vs M29W256GH7AN6E
S29GL256S10TFI010 Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion AM29LV256MH128EI vs S29GL256S10TFI010
S29GL256P13TAIV20 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 Spansion AM29LV256MH128EI vs S29GL256P13TAIV20
JS28F256P33T95 Flash, 16MX16, 95ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Intel Corporation AM29LV256MH128EI vs JS28F256P33T95
JS28F256J3F105 Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Numonyx Memory Solutions AM29LV256MH128EI vs JS28F256J3F105
S29GL256P13TFIV20 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor AM29LV256MH128EI vs S29GL256P13TFIV20
AM29LV256MH108RFF Flash, 16MX16, 100ns, PDSO56, REVERSE, TSOP-56 Spansion AM29LV256MH128EI vs AM29LV256MH108RFF
AM29LV256MH113REF Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV256MH128EI vs AM29LV256MH113REF
AM29LV256ML101FI Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142EC, TSOP-56 AMD AM29LV256MH128EI vs AM29LV256ML101FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV256MH128EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV256MH128EI by AMD

  • Please alert me when AM29LV256MH128EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV256MH128EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV256MH128EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV256MH128EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV256MH128EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV256MH128EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: