Part Details for AM29LV256MH128FI by AMD
Overview of AM29LV256MH128FI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV256MH128FI
AM29LV256MH128FI CAD Models
AM29LV256MH128FI Part Data Attributes
|
AM29LV256MH128FI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV256MH128FI
AMD
Flash, 16MX16, 120ns, PDSO56, REVERSE, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV256MH128FI
This table gives cross-reference parts and alternative options found for AM29LV256MH128FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV256MH128FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV256ML129EI | Flash, 16MX16, 120ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV256MH128FI vs AM29LV256ML129EI |
AM29LV256MH123RFI | Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | AM29LV256MH128FI vs AM29LV256MH123RFI |
AM29LV256ML124FI | Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | AM29LV256MH128FI vs AM29LV256ML124FI |
AM29LV256ML123EI | Flash, 16MX16, 120ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV256MH128FI vs AM29LV256ML123EI |
AM29LV256ML123FI | Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | AM29LV256MH128FI vs AM29LV256ML123FI |
AM29LV256MH129EI | Flash, 16MX16, 120ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV256MH128FI vs AM29LV256MH129EI |
AM29LV256MH128REI | Flash, 16MX16, 120ns, PDSO56, TSOP-56 | AMD | AM29LV256MH128FI vs AM29LV256MH128REI |
AM29LV256MH120EF | Flash, 16MX16, 120ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV256MH128FI vs AM29LV256MH120EF |
AM29LV256ML128FI | Flash, 16MX16, 120ns, PDSO56, REVERSE, TSOP-56 | AMD | AM29LV256MH128FI vs AM29LV256ML128FI |
AM29LV256MH123REI | Flash, 16MX16, 120ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV256MH128FI vs AM29LV256MH123REI |