Part Details for JS28F256J3F105 by Numonyx Memory Solutions
Overview of JS28F256J3F105 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS28F256J3F105
JS28F256J3F105 CAD Models
JS28F256J3F105 Part Data Attributes:
|
JS28F256J3F105
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
JS28F256J3F105
Numonyx Memory Solutions
Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, LEAD FREE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 105 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for JS28F256J3F105
This table gives cross-reference parts and alternative options found for JS28F256J3F105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F256J3F105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F256J3F105A | Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, TSOP-56 | Micron Technology Inc | JS28F256J3F105 vs TE28F256J3F105A |
TE28F256J3F105A | Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | JS28F256J3F105 vs TE28F256J3F105A |
JS28F256P33TF | Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F256J3F105 vs JS28F256P33TF |
TE28F256P33BFA | Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | JS28F256J3F105 vs TE28F256P33BFA |
JS28F256P33TFA | Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F256J3F105 vs JS28F256P33TFA |
JS28F256P33BF | Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F256J3F105 vs JS28F256P33BF |
TE28F256J3F105 | Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, TSOP-56 | Micron Technology Inc | JS28F256J3F105 vs TE28F256J3F105 |
TE28F256P33TFA | Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | JS28F256J3F105 vs TE28F256P33TFA |