Datasheets
AM29LV160BB120EK by:

Flash, 1MX16, 120ns, PDSO48, TSOP-48

Part Details for AM29LV160BB120EK by Spansion

Overview of AM29LV160BB120EK by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AM29LV160BB120EK

AM29LV160BB120EK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29LV160BB120EK Part Data Attributes

AM29LV160BB120EK Spansion
Buy Now Datasheet
Compare Parts:
AM29LV160BB120EK Spansion Flash, 1MX16, 120ns, PDSO48, TSOP-48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code TSOP
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for AM29LV160BB120EK

This table gives cross-reference parts and alternative options found for AM29LV160BB120EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB120EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC58FVB160FT-12 IC 1M X 16 FLASH 3V PROM, 120 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM Toshiba America Electronic Components AM29LV160BB120EK vs TC58FVB160FT-12
AM29LV160DB-120EK Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29LV160DB-120EK
AM29LV160BB-120EI Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29LV160BB-120EI
AM29DL164DB120EK Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29DL164DB120EK
MBM29LV160B-12PFTN-E1 Flash, 1MX16, 120ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV160BB120EK vs MBM29LV160B-12PFTN-E1
AM29PL160CB-120EI Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29PL160CB-120EI
TE28F160B3B120 Flash, 1MX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation AM29LV160BB120EK vs TE28F160B3B120
HY29DL162BT-12 Flash, 1MX16, 120ns, PDSO48, TSOP-48 SK Hynix Inc AM29LV160BB120EK vs HY29DL162BT-12
AM29DL163DB120EE Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29DL163DB120EE
AM29LV160BB-120EE Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29LV160BB-120EE
Part Number Description Manufacturer Compare
TE28F160B3B120 Flash, 1MX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation AM29LV160BB120EK vs TE28F160B3B120
AM29PL160CB-120EI Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29PL160CB-120EI
HY29DL162BT-12 Flash, 1MX16, 120ns, PDSO48, TSOP-48 SK Hynix Inc AM29LV160BB120EK vs HY29DL162BT-12
AM29LV160DB-120EE Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29LV160DB-120EE
AM29DL163DB120EK Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29DL163DB120EK
AM29DL164DB120EK Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29DL164DB120EK
MBM29LV160B-12PFTN-E1 Flash, 1MX16, 120ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV160BB120EK vs MBM29LV160B-12PFTN-E1
AM29LV160DB-120EI Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29LV160DB-120EI
AM29DL162DB120EK Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB120EK vs AM29DL162DB120EK
AM29DL161DB120EF Flash, 1MX16, 120ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29LV160BB120EK vs AM29DL161DB120EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160BB120EK by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160BB120EK by Spansion

Select Manufacturer
Which Manufacturer of AM29LV160BB120EK would you like to use for your alert(s)?
  • Please alert me when AM29LV160BB120EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV160BB120EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160BB120EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV160BB120EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160BB120EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160BB120EK by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: