Part Details for AM29LV160BB-120EI by Spansion
Overview of AM29LV160BB-120EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160BB-120EI
AM29LV160BB-120EI CAD Models
AM29LV160BB-120EI Part Data Attributes
|
AM29LV160BB-120EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB-120EI
Spansion
Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160BB-120EI
This table gives cross-reference parts and alternative options found for AM29LV160BB-120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB-120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC58FVB160FT-12 | IC 1M X 16 FLASH 3V PROM, 120 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM | Toshiba America Electronic Components | AM29LV160BB-120EI vs TC58FVB160FT-12 |
AM29LV160DB-120EK | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160BB-120EI vs AM29LV160DB-120EK |
AM29DL164DB120EK | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160BB-120EI vs AM29DL164DB120EK |
MBM29LV160B-12PFTN-E1 | Flash, 1MX16, 120ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29LV160BB-120EI vs MBM29LV160B-12PFTN-E1 |
AM29PL160CB-120EI | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160BB-120EI vs AM29PL160CB-120EI |
TE28F160B3B120 | Flash, 1MX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | AM29LV160BB-120EI vs TE28F160B3B120 |
HY29DL162BT-12 | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | AM29LV160BB-120EI vs HY29DL162BT-12 |
AM29DL163DB120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160BB-120EI vs AM29DL163DB120EE |
AM29LV160BB-120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160BB-120EI vs AM29LV160BB-120EE |
AM29DL164DB120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160BB-120EI vs AM29DL164DB120EE |