Part Details for AM29LV160DB-120EE by Spansion
Overview of AM29LV160DB-120EE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160DB-120EE
AM29LV160DB-120EE CAD Models
AM29LV160DB-120EE Part Data Attributes
|
AM29LV160DB-120EE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DB-120EE
Spansion
Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160DB-120EE
This table gives cross-reference parts and alternative options found for AM29LV160DB-120EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB-120EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DB120EF | Flash, 1MX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29LV160DB-120EE vs AM29LV160DB120EF |
AM29DL163DB120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160DB-120EE vs AM29DL163DB120EE |
AM29LV160BB-120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160DB-120EE vs AM29LV160BB-120EE |
AT49BV1614-12TC | Flash, 1MX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29LV160DB-120EE vs AT49BV1614-12TC |
AM29LV160MB-120EK | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV160DB-120EE vs AM29LV160MB-120EK |
AM29DL162DB120EK | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160DB-120EE vs AM29DL162DB120EK |
AM29LV160DB120ED | Flash, 1MX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29LV160DB-120EE vs AM29LV160DB120ED |
AM29DL161DB120EF | Flash, 1MX16, 120ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | AM29LV160DB-120EE vs AM29DL161DB120EF |
AT49BV1614-12TI | Flash, 1MX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29LV160DB-120EE vs AT49BV1614-12TI |
AM29LV160MB-120ED | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV160DB-120EE vs AM29LV160MB-120ED |