Part Details for AM29LV008BB-90FE by AMD
Overview of AM29LV008BB-90FE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV008BB-90FE
AM29LV008BB-90FE CAD Models
AM29LV008BB-90FE Part Data Attributes
|
AM29LV008BB-90FE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV008BB-90FE
AMD
Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 0.00009 ms |
Alternate Parts for AM29LV008BB-90FE
This table gives cross-reference parts and alternative options found for AM29LV008BB-90FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008BB-90FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W008DT90N1 | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AM29LV008BB-90FE vs M29W008DT90N1 |
M29W008DB90N1E | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | AM29LV008BB-90FE vs M29W008DB90N1E |
TMS29LF008B-90BDCDL | 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | AM29LV008BB-90FE vs TMS29LF008B-90BDCDL |
AM29LV081B-90EI | Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV008BB-90FE vs AM29LV081B-90EI |
AM29LV008BB-90FC | Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV008BB-90FE vs AM29LV008BB-90FC |
AM29LV008BT-90EC | Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV008BB-90FE vs AM29LV008BT-90EC |
AM29LV008BT-90EE | Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV008BB-90FE vs AM29LV008BT-90EE |
MX29LV008BBTC-90G | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV008BB-90FE vs MX29LV008BBTC-90G |
M29W008ET90N6F | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | STMicroelectronics | AM29LV008BB-90FE vs M29W008ET90N6F |
M29W008DT90N6 | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AM29LV008BB-90FE vs M29W008DT90N6 |