Part Details for AM29LV008B-120SD by Spansion
Overview of AM29LV008B-120SD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV008B-120SD
AM29LV008B-120SD CAD Models
AM29LV008B-120SD Part Data Attributes
|
AM29LV008B-120SD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV008B-120SD
Spansion
Flash, 1MX8, 120ns, PDSO44, SOP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm | |
Write Cycle Time-Max (tWC) | 0.00012 ms |
Alternate Parts for AM29LV008B-120SD
This table gives cross-reference parts and alternative options found for AM29LV008B-120SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008B-120SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800AVB-120BDBJL | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29LV008B-120SD vs TMS28F800AVB-120BDBJL |
M29W800B-120M1 | 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | AM29LV008B-120SD vs M29W800B-120M1 |
TMS28F800AEB-80CDBJL | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29LV008B-120SD vs TMS28F800AEB-80CDBJL |
M29W800B-120M6R | 1MX8 FLASH 3V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV008B-120SD vs M29W800B-120M6R |
TMS28F800EB80BDBJE | 1MX8 FLASH 3V PROM, 120ns, PDSO44 | Texas Instruments | AM29LV008B-120SD vs TMS28F800EB80BDBJE |
AM29LV008B-120SE | Flash, 1MX8, 120ns, PDSO44, SOP-44 | Spansion | AM29LV008B-120SD vs AM29LV008B-120SE |
MT28F800B3SG-12BVET | Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | AM29LV008B-120SD vs MT28F800B3SG-12BVET |
AM29LV008B-120SK | Flash, 1MX8, 120ns, PDSO44, SOP-44 | Spansion | AM29LV008B-120SD vs AM29LV008B-120SK |
AM29LV008B-120SEB | Flash, 1MX8, 120ns, PDSO44, SOP-44 | Spansion | AM29LV008B-120SD vs AM29LV008B-120SEB |
AM29DL800B-120SD | Flash, 1MX8, 120ns, PDSO44, SOP-44 | Spansion | AM29LV008B-120SD vs AM29DL800B-120SD |