Memory
AM29LV008B-120SEB
Description: Flash, 1MX8, 120ns, PDSO44, SOP-44

Overview of AM29LV008B-120SEB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV008B-120SEB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV008B-120SEB by Spansion

AM29LV008B-120SEB
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Write Cycle Time-Max (tWC)
0.00012 ms
Want to compare parts?
  1. AM29LV008B-120SEB
    Spansion
    Flash, 1MX8, 120ns, PDSO44, SOP-44
    VS

Alternate Parts for AM29LV008B-120SEB

This table gives cross-reference parts and alternative options found for AM29LV008B-120SEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008B-120SEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F800VB12CDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AM29LV008B-120SEB vs TMS28F800VB12CDBJL
M29W800B-120M5 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics AM29LV008B-120SEB vs M29W800B-120M5
TMS28F800AEB-80CDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29LV008B-120SEB vs TMS28F800AEB-80CDBJE
M29R800B-120M5TR Flash, 1MX8, 120ns, PDSO44, SO-44 Numonyx Memory Solutions AM29LV008B-120SEB vs M29R800B-120M5TR
TMS28F800AVB-120BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29LV008B-120SEB vs TMS28F800AVB-120BDBJQ
TMS28F800VB12CDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AM29LV008B-120SEB vs TMS28F800VB12CDBJQ
TMS28F800VB12BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AM29LV008B-120SEB vs TMS28F800VB12BDBJQ
M29R800B-120M1TR Flash, 1MX8, 120ns, PDSO44, SO-44 Numonyx Memory Solutions AM29LV008B-120SEB vs M29R800B-120M1TR
TMS28F800AEB-80BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29LV008B-120SEB vs TMS28F800AEB-80BDBJE
TMS28F800VB12BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AM29LV008B-120SEB vs TMS28F800VB12BDBJE
Part Number Description Manufacturer Compare
M29W800B-120M1TR 1MX8 FLASH 3V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV008B-120SEB vs M29W800B-120M1TR
M29R800B-120M6TR Flash, 1MX8, 120ns, PDSO44, SO-44 Numonyx Memory Solutions AM29LV008B-120SEB vs M29R800B-120M6TR
TMS28F800VB12BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AM29LV008B-120SEB vs TMS28F800VB12BDBJE
TMS28F800AVB-120BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29LV008B-120SEB vs TMS28F800AVB-120BDBJE
M29W800B-120M5R 1MX8 FLASH 3V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV008B-120SEB vs M29W800B-120M5R
AM29DL800B-120SE Flash, 1MX8, 120ns, PDSO44, SOP-44 Spansion AM29LV008B-120SEB vs AM29DL800B-120SE
M29R800B-120M5TR Flash, 1MX8, 120ns, PDSO44, SO-44 Numonyx Memory Solutions AM29LV008B-120SEB vs M29R800B-120M5TR
TMS28F800AVB-120BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29LV008B-120SEB vs TMS28F800AVB-120BDBJQ
M29W800B-120M6TR 1MX8 FLASH 3V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV008B-120SEB vs M29W800B-120M6TR
AM29DL800B-120SF Flash, 1MX8, 120ns, PDSO44, SOP-44 Spansion AM29LV008B-120SEB vs AM29DL800B-120SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV008B-120SEB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV008B-120SEB by Spansion

  • Please alert me when AM29LV008B-120SEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV008B-120SEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV008B-120SEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV008B-120SEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV008B-120SEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV008B-120SEB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: