Memory
MT28F800B3SG-12BVET
Micron Technology Inc
Description: Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44

Overview of MT28F800B3SG-12BVET by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT28F800B3SG-12BVET by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28F800B3SG-12BVET by Micron Technology Inc

MT28F800B3SG-12BVET
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.600 INCH, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
16
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
Length
28.195 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. MT28F800B3SG-12BVET
    Micron Technology Inc
    Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for MT28F800B3SG-12BVET

This table gives cross-reference parts and alternative options found for MT28F800B3SG-12BVET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F800B3SG-12BVET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F800VB12CDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800VB12CDBJL
M29W800B-120M5 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics MT28F800B3SG-12BVET vs M29W800B-120M5
TMS28F800AEB-80CDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800AEB-80CDBJE
M29R800B-120M5TR Flash, 1MX8, 120ns, PDSO44, SO-44 Numonyx Memory Solutions MT28F800B3SG-12BVET vs M29R800B-120M5TR
TMS28F800AVB-120BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800AVB-120BDBJQ
TMS28F800VB12CDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800VB12CDBJQ
TMS28F800VB12BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800VB12BDBJQ
M29R800B-120M1TR Flash, 1MX8, 120ns, PDSO44, SO-44 Numonyx Memory Solutions MT28F800B3SG-12BVET vs M29R800B-120M1TR
TMS28F800AEB-80BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800AEB-80BDBJE
TMS28F800VB12BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800VB12BDBJE
Part Number Description Manufacturer Compare
M29W800B-120M1TR 1MX8 FLASH 3V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F800B3SG-12BVET vs M29W800B-120M1TR
M29R800B-120M6TR Flash, 1MX8, 120ns, PDSO44, SO-44 Numonyx Memory Solutions MT28F800B3SG-12BVET vs M29R800B-120M6TR
TMS28F800VB12BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800VB12BDBJE
TMS28F800AVB-120BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800AVB-120BDBJE
M29W800B-120M5R 1MX8 FLASH 3V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F800B3SG-12BVET vs M29W800B-120M5R
AM29DL800B-120SE Flash, 1MX8, 120ns, PDSO44, SOP-44 Spansion MT28F800B3SG-12BVET vs AM29DL800B-120SE
M29R800B-120M5TR Flash, 1MX8, 120ns, PDSO44, SO-44 Numonyx Memory Solutions MT28F800B3SG-12BVET vs M29R800B-120M5TR
TMS28F800AVB-120BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800B3SG-12BVET vs TMS28F800AVB-120BDBJQ
M29W800B-120M6TR 1MX8 FLASH 3V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F800B3SG-12BVET vs M29W800B-120M6TR
AM29DL800B-120SF Flash, 1MX8, 120ns, PDSO44, SOP-44 Spansion MT28F800B3SG-12BVET vs AM29DL800B-120SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28F800B3SG-12BVET by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28F800B3SG-12BVET by Micron Technology Inc

  • Please alert me when MT28F800B3SG-12BVET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT28F800B3SG-12BVET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28F800B3SG-12BVET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT28F800B3SG-12BVET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28F800B3SG-12BVET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28F800B3SG-12BVET by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: