Memory
AM29F800T-90SEB
Description: Flash, 512KX16, 90ns, PDSO44, SOP-44

Overview of AM29F800T-90SEB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F800T-90SEB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F800T-90SEB by Spansion

AM29F800T-90SEB
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Write Cycle Time-Max (tWC)
0.00009 ms
Want to compare parts?
  1. AM29F800T-90SEB
    Spansion
    Flash, 512KX16, 90ns, PDSO44, SOP-44
    VS

Alternate Parts for AM29F800T-90SEB

This table gives cross-reference parts and alternative options found for AM29F800T-90SEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800T-90SEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F800T-90SEB Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD AM29F800T-90SEB vs AM29F800T-90SEB
M29F800AT90M3T Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F800T-90SEB vs M29F800AT90M3T
AM29F800T-90SC Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD AM29F800T-90SEB vs AM29F800T-90SC
HY29F800TG-90I Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F800T-90SEB vs HY29F800TG-90I
HY29F800ATG-90I Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F800T-90SEB vs HY29F800ATG-90I
AT49F8192T-90RI Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AM29F800T-90SEB vs AT49F8192T-90RI
MX29F800TMI-90 Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd AM29F800T-90SEB vs MX29F800TMI-90
A29800TM-90IF Flash, 512KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 AMIC Technology AM29F800T-90SEB vs A29800TM-90IF
MBM29F800TA-90PF-E1 Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 Spansion AM29F800T-90SEB vs MBM29F800TA-90PF-E1
HY29F800TG-90 Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F800T-90SEB vs HY29F800TG-90
Part Number Description Manufacturer Compare
AM29F800T-90SC Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD AM29F800T-90SEB vs AM29F800T-90SC
HY29F800TG-90I Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F800T-90SEB vs HY29F800TG-90I
AM29F800T-90SE Flash, 512KX16, 90ns, PDSO44, SOP-44 Spansion AM29F800T-90SEB vs AM29F800T-90SE
MX29F800CTMI-90G Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd AM29F800T-90SEB vs MX29F800CTMI-90G
M29F800AT90M3 Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F800T-90SEB vs M29F800AT90M3
AM29F800T-90SC Flash, 512KX16, 90ns, PDSO44, SOP-44 Spansion AM29F800T-90SEB vs AM29F800T-90SC
A29800TM-90IF Flash, 512KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 AMIC Technology AM29F800T-90SEB vs A29800TM-90IF
MBM29F800TA-90PF-E1 Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 Spansion AM29F800T-90SEB vs MBM29F800TA-90PF-E1
AT49F8192AT-90RC Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AM29F800T-90SEB vs AT49F8192AT-90RC
HY29F800ATG-90I Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F800T-90SEB vs HY29F800ATG-90I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F800T-90SEB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F800T-90SEB by Spansion

  • Please alert me when AM29F800T-90SEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F800T-90SEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F800T-90SEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F800T-90SEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F800T-90SEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F800T-90SEB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: