Part Details for A29800TM-90IF by AMIC Technology
Overview of A29800TM-90IF by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A29800TM-90IF
A29800TM-90IF CAD Models
A29800TM-90IF Part Data Attributes
|
A29800TM-90IF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29800TM-90IF
AMIC Technology
Flash, 512KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT SECTOR | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for A29800TM-90IF
This table gives cross-reference parts and alternative options found for A29800TM-90IF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29800TM-90IF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800T-90SEB | Flash, 512KX16, 90ns, PDSO44, SOP-44 | AMD | A29800TM-90IF vs AM29F800T-90SEB |
M29F800AT90M3T | Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | A29800TM-90IF vs M29F800AT90M3T |
AM29F800T-90SC | Flash, 512KX16, 90ns, PDSO44, SOP-44 | AMD | A29800TM-90IF vs AM29F800T-90SC |
HY29F800TG-90I | Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | A29800TM-90IF vs HY29F800TG-90I |
HY29F800ATG-90I | Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | A29800TM-90IF vs HY29F800ATG-90I |
AT49F8192T-90RI | Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | A29800TM-90IF vs AT49F8192T-90RI |
MX29F800TMI-90 | Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | A29800TM-90IF vs MX29F800TMI-90 |
MBM29F800TA-90PF-E1 | Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 | Spansion | A29800TM-90IF vs MBM29F800TA-90PF-E1 |
HY29F800TG-90 | Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | A29800TM-90IF vs HY29F800TG-90 |
AM29F800T-90SE | Flash, 512KX16, 90ns, PDSO44, SOP-44 | AMD | A29800TM-90IF vs AM29F800T-90SE |