Part Details for HY29F800TG-90 by SK Hynix Inc
Overview of HY29F800TG-90 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY29F800TG-90
HY29F800TG-90 CAD Models
HY29F800TG-90 Part Data Attributes
|
HY29F800TG-90
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F800TG-90
SK Hynix Inc
Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16; 100000 PROGRAM/ERASE CYCLES | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for HY29F800TG-90
This table gives cross-reference parts and alternative options found for HY29F800TG-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F800TG-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F800AT90M6T | Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | HY29F800TG-90 vs M29F800AT90M6T |
AM29F800BT-90SF | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | HY29F800TG-90 vs AM29F800BT-90SF |
AT49F8192T-90RI | Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | HY29F800TG-90 vs AT49F8192T-90RI |
M29F800AT90M1T | Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | HY29F800TG-90 vs M29F800AT90M1T |
AM29F800T-90SC | Flash, 512KX16, 90ns, PDSO44, SOP-44 | AMD | HY29F800TG-90 vs AM29F800T-90SC |
AM29F800T-90SE | Flash, 512KX16, 90ns, PDSO44, SOP-44 | AMD | HY29F800TG-90 vs AM29F800T-90SE |
AM29F800BT-90SD | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | HY29F800TG-90 vs AM29F800BT-90SD |
AT49F8192AT-90RI | Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | HY29F800TG-90 vs AT49F8192AT-90RI |
MX29F800CTMI-90G | Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 | Macronix International Co Ltd | HY29F800TG-90 vs MX29F800CTMI-90G |
AM29F800T-90SEB | Flash, 512KX16, 90ns, PDSO44, SOP-44 | Spansion | HY29F800TG-90 vs AM29F800T-90SEB |