Part Details for AM29F400BB-75DWF2 by Spansion
Overview of AM29F400BB-75DWF2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F400BB-75DWF2
AM29F400BB-75DWF2 CAD Models
AM29F400BB-75DWF2 Part Data Attributes
|
AM29F400BB-75DWF2
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F400BB-75DWF2
Spansion
Flash, 256KX16, 70ns, WAFER-43
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | WAFER | |
Package Description | WAFER-43 | |
Pin Count | 43 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-XUUC-N43 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE |
Alternate Parts for AM29F400BB-75DWF2
This table gives cross-reference parts and alternative options found for AM29F400BB-75DWF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BB-75DWF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F400BT-75DGI2 | Flash, 256KX16, 70ns, DIE-43 | AMD | AM29F400BB-75DWF2 vs AM29F400BT-75DGI2 |
AM29F400BT-75DPC2 | Flash, 256KX16, 70ns, DIE-43 | AMD | AM29F400BB-75DWF2 vs AM29F400BT-75DPC2 |
AM29F400BT-75DWC2 | Flash, 256KX16, 70ns, WAFER-43 | AMD | AM29F400BB-75DWF2 vs AM29F400BT-75DWC2 |
AM29F400BB-75DGE2 | Flash, 256KX16, 70ns, DIE-43 | Spansion | AM29F400BB-75DWF2 vs AM29F400BB-75DGE2 |
AM29F400BB-75DPI2 | Flash, 256KX16, 70ns, DIE-43 | AMD | AM29F400BB-75DWF2 vs AM29F400BB-75DPI2 |
AM29F400BB-75DGD2 | Flash, 256KX16, 70ns, DIE-43 | Spansion | AM29F400BB-75DWF2 vs AM29F400BB-75DGD2 |
AM29F400BT-75DGC2 | Flash, 256KX16, 70ns, DIE-43 | AMD | AM29F400BB-75DWF2 vs AM29F400BT-75DGC2 |
AM29F400BB-75DGK2 | Flash, 256KX16, 70ns, DIE-43 | Spansion | AM29F400BB-75DWF2 vs AM29F400BB-75DGK2 |
AM29F400BB-75DWC2 | Flash, 256KX16, 70ns, WAFER-43 | AMD | AM29F400BB-75DWF2 vs AM29F400BB-75DWC2 |
AM29F400BT-75DTC2 | Flash, 256KX16, 70ns, SURF TAPE PACKAGE-43 | AMD | AM29F400BB-75DWF2 vs AM29F400BT-75DTC2 |