Part Details for AM29F200B-120SKB by Spansion
Overview of AM29F200B-120SKB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F200B-120SKB
AM29F200B-120SKB CAD Models
AM29F200B-120SKB Part Data Attributes
|
AM29F200B-120SKB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F200B-120SKB
Spansion
Flash, 256KX8, 120ns, PDSO44, SOP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F200B-120SKB
This table gives cross-reference parts and alternative options found for AM29F200B-120SKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200B-120SKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BT120SK | 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 | Spansion | AM29F200B-120SKB vs AM29F200BT120SK |
M29F200B-120XM3TR | 256KX8 FLASH 5V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | AM29F200B-120SKB vs M29F200B-120XM3TR |
AM29F200BT120SF | 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 | Spansion | AM29F200B-120SKB vs AM29F200BT120SF |
AM29F200BB120SE | 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 | Spansion | AM29F200B-120SKB vs AM29F200BB120SE |
M29F200B-120XM1 | 256KX8 FLASH 5V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | AM29F200B-120SKB vs M29F200B-120XM1 |
HY29F200BG-12I | Flash, 256KX8, 120ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F200B-120SKB vs HY29F200BG-12I |
AM29F200BT120SI | 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 | AMD | AM29F200B-120SKB vs AM29F200BT120SI |
AM29F200BT120SD | 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 | Spansion | AM29F200B-120SKB vs AM29F200BT120SD |
AM29F200BB120SD | 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 | Spansion | AM29F200B-120SKB vs AM29F200BB120SD |
AM29F200BB120SI | 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 | AMD | AM29F200B-120SKB vs AM29F200BB120SI |