AM29F200B-120SKB vs AM29F200BT-75DPH1 feature comparison

AM29F200B-120SKB Spansion

Buy Now Datasheet

AM29F200BT-75DPH1 AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code SOIC
Package Description SOP-44 DIE,
Pin Count 44
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.A
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 70 ns
Additional Feature 100K WRITE/ERASE CYCLES MIN CONFIGURABLE AS 128K X 16; EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION
Alternate Memory Width 8
Boot Block BOTTOM TOP
JESD-30 Code R-PDSO-G44 X-XUUC-N42
JESD-609 Code e3
Length 28.2 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 42
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 140 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX16 256KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Type NOR TYPE NOR TYPE
Width 13.3 mm
Base Number Matches 1 1
Data Retention Time-Min 20

Compare AM29F200B-120SKB with alternatives

Compare AM29F200BT-75DPH1 with alternatives