Memory
AM29F200BB120SD
Description: 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44

Overview of AM29F200BB120SD by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F200BB120SD by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BB120SD by Spansion

AM29F200BB120SD
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
compliant
Access Time-Max
120 ns
Additional Feature
CONFIGURABLE AS 128K X 16
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. AM29F200BB120SD
    Spansion
    256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44
    VS

Alternate Parts for AM29F200BB120SD

This table gives cross-reference parts and alternative options found for AM29F200BB120SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BB120SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BT120SK 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 Spansion AM29F200BB120SD vs AM29F200BT120SK
M29F200B-120XM3TR 256KX8 FLASH 5V PROM, 120ns, PDSO44, SO-44 STMicroelectronics AM29F200BB120SD vs M29F200B-120XM3TR
AM29F200B-120SKB Flash, 256KX8, 120ns, PDSO44, SOP-44 Spansion AM29F200BB120SD vs AM29F200B-120SKB
AM29F200BT120SF 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 Spansion AM29F200BB120SD vs AM29F200BT120SF
AM29F200BB120SE 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 Spansion AM29F200BB120SD vs AM29F200BB120SE
M29F200B-120XM1 256KX8 FLASH 5V PROM, 120ns, PDSO44, SO-44 STMicroelectronics AM29F200BB120SD vs M29F200B-120XM1
HY29F200BG-12I Flash, 256KX8, 120ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F200BB120SD vs HY29F200BG-12I
AM29F200BT120SI 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 AMD AM29F200BB120SD vs AM29F200BT120SI
AM29F200BT120SD 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 Spansion AM29F200BB120SD vs AM29F200BT120SD
AM29F200BB120SI 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 AMD AM29F200BB120SD vs AM29F200BB120SI
Part Number Description Manufacturer Compare
AM29F200BB55SK 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 Spansion AM29F200BB120SD vs AM29F200BB55SK
M29F200BB50MT3E 128KX16 FLASH 5V PROM, 50ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics AM29F200BB120SD vs M29F200BB50MT3E
AM29F200AB-70SE Flash, 128KX16, 70ns, PDSO44, SOP-44 AMD AM29F200BB120SD vs AM29F200AB-70SE
M29F200BB90M6 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics AM29F200BB120SD vs M29F200BB90M6
AM29F200BB90SK 256KX8 FLASH 5V PROM, 90ns, PDSO44, SOP-44 Spansion AM29F200BB120SD vs AM29F200BB90SK
AM29F200BT50SE 256KX8 FLASH 5V PROM, 50ns, PDSO44, SOP-44 Spansion AM29F200BB120SD vs AM29F200BT50SE
M29F200BB90M3T 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics AM29F200BB120SD vs M29F200BB90M3T
AM29LV200BT-50RSC Flash, 256KX8, 50ns, PDSO44, SOP-44 AMD AM29F200BB120SD vs AM29LV200BT-50RSC
M29W200BB70M6F 128KX16 FLASH 2.7V PROM, 70ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 STMicroelectronics AM29F200BB120SD vs M29W200BB70M6F
M29W200BT90M6F 128KX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 STMicroelectronics AM29F200BB120SD vs M29W200BT90M6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BB120SD by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BB120SD by Spansion

Select Manufacturer
Which Manufacturer of AM29F200BB120SD would you like to use for your alert(s)?
  • Please alert me when AM29F200BB120SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F200BB120SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BB120SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F200BB120SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BB120SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BB120SD by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: