Part Details for AM29F032B150FC by Spansion
Overview of AM29F032B150FC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F032B150FC
AM29F032B150FC CAD Models
AM29F032B150FC Part Data Attributes
|
AM29F032B150FC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F032B150FC
Spansion
4MX8 FLASH 5V PROM, 150ns, PDSO40, REVERSE, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | SOP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AM29F032B150FC
This table gives cross-reference parts and alternative options found for AM29F032B150FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F032B150FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F032B-150FC | Flash, 4MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29F032B150FC vs AM29F032B-150FC |
AM29F032B-150FI | Flash, 4MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29F032B150FC vs AM29F032B-150FI |
AM29F032B150FI | 4MX8 FLASH 5V PROM, 150ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29F032B150FC vs AM29F032B150FI |
AM29F032B150EE | 4MX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 | AMD | AM29F032B150FC vs AM29F032B150EE |
AM29F032B150EIB | Flash, 4MX8, 150ns, PDSO40, TSOP-40 | AMD | AM29F032B150FC vs AM29F032B150EIB |
AM29F032B150FCB | Flash, 4MX8, 150ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29F032B150FC vs AM29F032B150FCB |
AM29F032B150FIB | Flash, 4MX8, 150ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29F032B150FC vs AM29F032B150FIB |
AM29F032B150EEB | Flash, 4MX8, 150ns, PDSO40, TSOP-40 | AMD | AM29F032B150FC vs AM29F032B150EEB |
AM29F032B150ED | 4MX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 | Spansion | AM29F032B150FC vs AM29F032B150ED |
AM29F032B-150FC | Flash, 4MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | AM29F032B150FC vs AM29F032B-150FC |