Part Details for AM29F010B-90FK by Spansion
Overview of AM29F010B-90FK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F010B-90FK
AM29F010B-90FK CAD Models
AM29F010B-90FK Part Data Attributes
|
AM29F010B-90FK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-90FK
Spansion
Flash, 128KX8, 90ns, PDSO32, MO-142BD, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142BD, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F010B-90FK
This table gives cross-reference parts and alternative options found for AM29F010B-90FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-90FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010-90EE | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29F010B-90FK vs AM29F010-90EE |
IS29F010-90TI | Flash, 128KX8, 90ns, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | AM29F010B-90FK vs IS29F010-90TI |
AM29F010-90EC | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29F010B-90FK vs AM29F010-90EC |
W29EE011T-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Winbond Electronics Corp | AM29F010B-90FK vs W29EE011T-90 |
AM29F010B-90FI | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29F010B-90FK vs AM29F010B-90FI |
AT49F010-90TJT/R | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AM29F010B-90FK vs AT49F010-90TJT/R |
AT49HF010-90TI | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AM29F010B-90FK vs AT49HF010-90TI |
M29F010IT90 | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Motorola Semiconductor Products | AM29F010B-90FK vs M29F010IT90 |
AM29F010B-90EC | Flash, 128KX8, 90ns, PDSO32, MO-142BBD, TSOP-32 | Spansion | AM29F010B-90FK vs AM29F010B-90EC |
AM29F010-90EI | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29F010B-90FK vs AM29F010-90EI |