Part Details for AM29030-20FCW by AMD
Overview of AM29030-20FCW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29030-20FCW
AM29030-20FCW CAD Models
AM29030-20FCW Part Data Attributes:
|
AM29030-20FCW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29030-20FCW
AMD
32-BIT, 20MHz, RISC PROCESSOR, CQFP144, CERQUAD-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-GQFP-G144 | |
Length | 27.8 mm | |
Low Power Mode | NO | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 27.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM29030-20FCW
This table gives cross-reference parts and alternative options found for AM29030-20FCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29030-20FCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21281CB | 32-BIT, 200MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | AM29030-20FCW vs 21281CB |
HD6417604SFI28 | RISC PROCESSOR, PQFP144, 20 X 20 MM, EIAJ, PLASTIC, QFP-144 | Renesas Electronics Corporation | AM29030-20FCW vs HD6417604SFI28 |
AM29040-40KCW | 32-BIT, 40MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | AM29030-20FCW vs AM29040-40KCW |
21281EB | 32-BIT, 233MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | AM29030-20FCW vs 21281EB |
AM29040-33KCW | 32-BIT, 33MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | AM29030-20FCW vs AM29040-33KCW |
SCF5250AG120 | 32 BITS COLDFIRE CORE MICROPROCESSOR | Freescale Semiconductor | AM29030-20FCW vs SCF5250AG120 |
IDT79RC32V364133DAGI | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | AM29030-20FCW vs IDT79RC32V364133DAGI |
IDT79RC32V364133DAI | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | AM29030-20FCW vs IDT79RC32V364133DAI |
AM29035-16FCW | 32-BIT, 16MHz, RISC PROCESSOR, CQFP144, CERQUAD-144 | AMD | AM29030-20FCW vs AM29035-16FCW |
MCF5249LPV120 | 32-BIT, 120MHz, RISC PROCESSOR, PQFP144, 20 X 20 X 1.4 MM, 0.50 MM PITCH, LQFP-144 | Motorola Mobility LLC | AM29030-20FCW vs MCF5249LPV120 |