Memory
AM27X020-150PI
Description: OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32

Overview of AM27X020-150PI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Transportation and Logistics Healthcare Telecommunications Automotive

CAD Models for AM27X020-150PI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27X020-150PI by AMD

AM27X020-150PI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Memory Density
2097152 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AM27X020-150PI
    AMD
    OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for AM27X020-150PI

This table gives cross-reference parts and alternative options found for AM27X020-150PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X020-150PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV020-15PI OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM27X020-150PI vs AT27LV020-15PI
AT27LV020-15PC OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM27X020-150PI vs AT27LV020-15PC
AM27C020-150PC OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27X020-150PI vs AM27C020-150PC
CY27C020-150DMB OTP ROM, 256KX8, 150ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor AM27X020-150PI vs CY27C020-150DMB
M27C2001-15XB6TR 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics AM27X020-150PI vs M27C2001-15XB6TR
AM27X020-150PI OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27X020-150PI vs AM27X020-150PI
CY27C020-150PC OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor AM27X020-150PI vs CY27C020-150PC
M27C2001-15B1TR 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics AM27X020-150PI vs M27C2001-15B1TR
MX27C2000APC-15 OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd AM27X020-150PI vs MX27C2000APC-15
M27C2001-15XB1TR 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics AM27X020-150PI vs M27C2001-15XB1TR
Part Number Description Manufacturer Compare
AM27X020-150PC OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27X020-150PI vs AM27X020-150PC
M27C2001-15B1TR 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics AM27X020-150PI vs M27C2001-15B1TR
CY27C020-150PC OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor AM27X020-150PI vs CY27C020-150PC
AM27X020-150PI OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27X020-150PI vs AM27X020-150PI
CY27C020-150DMB OTP ROM, 256KX8, 150ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor AM27X020-150PI vs CY27C020-150DMB
MX27C2000APC-15 OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd AM27X020-150PI vs MX27C2000APC-15
M27C2001-15XB1TR 256KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics AM27X020-150PI vs M27C2001-15XB1TR
AM27C020-150PC OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27X020-150PI vs AM27C020-150PC
CY27C020-150PI OTP ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor AM27X020-150PI vs CY27C020-150PI
AM27C020-150PI OTP ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27X020-150PI vs AM27C020-150PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27X020-150PI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27X020-150PI by AMD

  • Please alert me when AM27X020-150PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27X020-150PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27X020-150PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27X020-150PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27X020-150PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27X020-150PI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: