Part Details for AM27S43APC by AMD
Overview of AM27S43APC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Price & Stock for AM27S43APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | PROM, 4K x 8, 24 Pin, Plastic, DIP | 11 |
|
$11.9100 / $15.8800 | Buy Now |
|
Quest Components | PROM, 4K x 8, 24 Pin, Plastic, DIP | 25 |
|
$14.6890 / $17.8650 | Buy Now |
|
Quest Components | PROM, 4K x 8, 24 Pin, Plastic, DIP | 48 |
|
$16.0580 / $19.5300 | Buy Now |
|
Quest Components | PROM, 4K x 8, 24 Pin, Plastic, DIP | 2 |
|
$26.5870 | Buy Now |
|
Quest Components | PROM, 4K x 8, 24 Pin, Plastic, DIP | 8 |
|
$53.0214 / $55.8120 | Buy Now |
|
Quest Components | PROM, 4K x 8, 24 Pin, Plastic, DIP | 53 |
|
$14.6890 / $17.8650 | Buy Now |
|
Rochester Electronics | AM27S43 - OTP ROM, 4KX8, 40ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$12.4000 / $14.5800 | Buy Now |
Part Details for AM27S43APC
AM27S43APC CAD Models
AM27S43APC Part Data Attributes
|
AM27S43APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S43APC
AMD
OTP ROM, 4KX8, 40ns, Bipolar, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27S43APC
This table gives cross-reference parts and alternative options found for AM27S43APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S43APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S43ADC | OTP ROM, 4KX8, 40ns, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | AM27S43APC vs AM27S43ADC |