Memory
AM27S43ADC
AMD
Description: OTP ROM, 4KX8, 40ns, Bipolar, CDIP24, CERAMIC, DIP-24

Overview of AM27S43ADC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

Price & Stock for AM27S43ADC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   49
RFQ
Quest Components 4K X 8 OTPROM, 40 ns, CDIP24 22
  • 1 $13.6500
$13.6500 Buy Now
Quest Components 4K X 8 OTPROM, 40 ns, CDIP24 19
  • 1 $21.0000
  • 13 $19.9500
$19.9500 / $21.0000 Buy Now
Quest Components 4K X 8 OTPROM, 40 ns, CDIP24 3312
  • 1 $21.0000
  • 299 $16.2750
  • 615 $15.7500
$15.7500 / $21.0000 Buy Now

CAD Models for AM27S43ADC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S43ADC by AMD

AM27S43ADC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.0675 mm
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
4096 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.185 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27S43ADC
    AMD
    OTP ROM, 4KX8, 40ns, Bipolar, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for AM27S43ADC

This table gives cross-reference parts and alternative options found for AM27S43ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S43ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S43APC OTP ROM, 4KX8, 40ns, Bipolar, PDIP24, PLASTIC, DIP-24 AMD AM27S43ADC vs AM27S43APC
Part Number Description Manufacturer Compare
CY7C243-35PC OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor AM27S43ADC vs CY7C243-35PC
N82S321N OTP ROM, 4KX8, 70ns, Bipolar, PDIP24 Signetics AM27S43ADC vs N82S321N
N82HS321ANB 4KX8 OTPROM, 35ns, PDIP24 Philips Semiconductors AM27S43ADC vs N82HS321ANB
CY7C244-25DMB OTP ROM, 4KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor AM27S43ADC vs CY7C244-25DMB
AM27S55APC OTP ROM, 4KX8, 10ns, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 AMD AM27S43ADC vs AM27S55APC
CY7C244-20PC OTP ROM, 4KX8, 20ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor AM27S43ADC vs CY7C244-20PC
N82HS321CN3 OTP ROM, 4KX8, 25ns, TTL, PDIP24 Signetics AM27S43ADC vs N82HS321CN3
TMS27PC32-20NL 4KX8 OTPROM, 200ns, PDIP24 Texas Instruments AM27S43ADC vs TMS27PC32-20NL
53S3281AN OTP ROM, 4KX8, 50ns, Bipolar, PDIP20, PLASTIC, DIP-20 AMD AM27S43ADC vs 53S3281AN
R29773SM/883B OTP ROM, 4KX8, 85ns, Bipolar, PDIP24, 0.300 INCH, SIDEBRAZED DIP-24 Fairchild Semiconductor Corporation AM27S43ADC vs R29773SM/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S43ADC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S43ADC by AMD

  • Please alert me when AM27S43ADC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM27S43ADC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S43ADC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM27S43ADC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S43ADC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S43ADC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: