Memory
AM27C4096-255JI
Description: OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44

Overview of AM27C4096-255JI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-55JI-G Rochester Electronics AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM

CAD Models for AM27C4096-255JI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C4096-255JI by Spansion

AM27C4096-255JI
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
250 ns
JESD-30 Code
S-PQCC-J44
Length
16.586 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.586 mm
Want to compare parts?
  1. AM27C4096-255JI
    Spansion
    OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for AM27C4096-255JI

This table gives cross-reference parts and alternative options found for AM27C4096-255JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C4096-255JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27X4096-255JI OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD AM27C4096-255JI vs AM27X4096-255JI
AT27LV4096-25JC OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AM27C4096-255JI vs AT27LV4096-25JC
AM27C4096-255JI OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD AM27C4096-255JI vs AM27C4096-255JI
AT27LV4096-25JI OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AM27C4096-255JI vs AT27LV4096-25JI
AM27C4096-255JC OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 Spansion AM27C4096-255JI vs AM27C4096-255JC
AT27LV4096-25JCT/R OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AM27C4096-255JI vs AT27LV4096-25JCT/R
Part Number Description Manufacturer Compare
AT27LV4096-25JC OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AM27C4096-255JI vs AT27LV4096-25JC
AM27C4096-255JI OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD AM27C4096-255JI vs AM27C4096-255JI
M27C4002-15C1X 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AM27C4096-255JI vs M27C4002-15C1X
M27C4002-15C1 256KX16 OTPROM, 150ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 STMicroelectronics AM27C4096-255JI vs M27C4002-15C1
AM27X4096-150JI OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD AM27C4096-255JI vs AM27X4096-150JI
AT27BV4096-15JCT/R OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AM27C4096-255JI vs AT27BV4096-15JCT/R
M27C4002-15C6 256KX16 OTPROM, 150ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 STMicroelectronics AM27C4096-255JI vs M27C4002-15C6
AT27BV4096-15JI OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AM27C4096-255JI vs AT27BV4096-15JI
M27C4002-15XC6X 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AM27C4096-255JI vs M27C4002-15XC6X
TMS27PC240-150FNL 256KX16 OTPROM, 150ns, PQCC44 Texas Instruments AM27C4096-255JI vs TMS27PC240-150FNL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C4096-255JI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C4096-255JI by Spansion

  • Please alert me when AM27C4096-255JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C4096-255JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C4096-255JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C4096-255JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C4096-255JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C4096-255JI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: