Part Details for AM27C1024-255JC by Spansion
Overview of AM27C1024-255JC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AM27C1024-255JC
AM27C1024-255JC CAD Models
AM27C1024-255JC Part Data Attributes
|
AM27C1024-255JC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C1024-255JC
Spansion
OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.586 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |
Alternate Parts for AM27C1024-255JC
This table gives cross-reference parts and alternative options found for AM27C1024-255JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C1024-255JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X1024-255JC | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM27C1024-255JC vs AM27X1024-255JC |
TMS27PC210A-25FNL4 | 64KX16 OTPROM, 250ns, PQCC44 | Texas Instruments | AM27C1024-255JC vs TMS27PC210A-25FNL4 |
AM27X1024-255JIXXXXX | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM27C1024-255JC vs AM27X1024-255JIXXXXX |
AT27LV1024-25JCT/R | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C1024-255JC vs AT27LV1024-25JCT/R |
AM27C1024-255JI | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM27C1024-255JC vs AM27C1024-255JI |
TMS27PC210A-25FNE4 | 64KX16 OTPROM, 250ns, PQCC44 | Texas Instruments | AM27C1024-255JC vs TMS27PC210A-25FNE4 |
AT27C1024-25JIT/R | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C1024-255JC vs AT27C1024-25JIT/R |
AM27X1024-255JI | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM27C1024-255JC vs AM27X1024-255JI |
AT27LV1024-25JI | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C1024-255JC vs AT27LV1024-25JI |
AT27LV1024-25JC | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C1024-255JC vs AT27LV1024-25JC |