Part Details for TMS27PC210A-25FNE4 by Texas Instruments
Overview of TMS27PC210A-25FNE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS27PC210A-25FNE4
TMS27PC210A-25FNE4 CAD Models
TMS27PC210A-25FNE4 Part Data Attributes
|
TMS27PC210A-25FNE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC210A-25FNE4
Texas Instruments
64KX16 OTPROM, 250ns, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm |
Alternate Parts for TMS27PC210A-25FNE4
This table gives cross-reference parts and alternative options found for TMS27PC210A-25FNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC210A-25FNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C1024-25JCT/R | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TMS27PC210A-25FNE4 vs AT27C1024-25JCT/R |
AM27X1024-255JCXXXXX | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | TMS27PC210A-25FNE4 vs AM27X1024-255JCXXXXX |
AT27LV1024-25JI | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TMS27PC210A-25FNE4 vs AT27LV1024-25JI |
AT27C1024-25JIT/R | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TMS27PC210A-25FNE4 vs AT27C1024-25JIT/R |
AM27X1024-255JI | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | TMS27PC210A-25FNE4 vs AM27X1024-255JI |
AT27LV1024-25JCT/R | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TMS27PC210A-25FNE4 vs AT27LV1024-25JCT/R |
AM27X1024-255JIXXXXX | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | TMS27PC210A-25FNE4 vs AM27X1024-255JIXXXXX |
AM27C1024-255JI | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Spansion | TMS27PC210A-25FNE4 vs AM27C1024-255JI |
AT27LV1024-25JIT/R | OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TMS27PC210A-25FNE4 vs AT27LV1024-25JIT/R |