Memory
AM27C1024-155LI
AMD
Description: UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44

Overview of AM27C1024-155LI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for AM27C1024-155LI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C1024-155LI by AMD

AM27C1024-155LI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
Package Description
WQCCN, LCC44,.65SQ
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
S-CQCC-N44
JESD-609 Code
e0
Length
16.51 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC44,.65SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.51 mm
Want to compare parts?
  1. AM27C1024-155LI
    AMD
    UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
    VS

Alternate Parts for AM27C1024-155LI

This table gives cross-reference parts and alternative options found for AM27C1024-155LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C1024-155LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27C1024MEQ1B/C15 UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 Teledyne e2v AM27C1024-155LI vs 27C1024MEQ1B/C15
27C1024MEQ15 UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 Teledyne e2v AM27C1024-155LI vs 27C1024MEQ15
AM27C1024-150LIB UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 AMD AM27C1024-155LI vs AM27C1024-150LIB
AT27C1024-15LM/883 UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation AM27C1024-155LI vs AT27C1024-15LM/883
5962-8680505QC UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LLCC-44 Atmel Corporation AM27C1024-155LI vs 5962-8680505QC
AM27C1024-150LCB UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 AMD AM27C1024-155LI vs AM27C1024-150LCB
AM27C1024-155LIB UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 AMD AM27C1024-155LI vs AM27C1024-155LIB
27C1024DESC05XA UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 Teledyne e2v AM27C1024-155LI vs 27C1024DESC05XA
AT27LV1024-15LC UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation AM27C1024-155LI vs AT27LV1024-15LC
MBM27C1024-15TV UVPROM, 64KX16, 150ns, CMOS, CQCC44, FRIT SEALED, CERAMIC, LCC-44 FUJITSU Semiconductor Limited AM27C1024-155LI vs MBM27C1024-15TV
Part Number Description Manufacturer Compare
AT27HC1024-90KI UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation AM27C1024-155LI vs AT27HC1024-90KI
AM27C1024-125DI UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD AM27C1024-155LI vs AM27C1024-125DI
NMC27C1024V170 64KX16 UVPROM, 170ns, PQCC44, PLASTIC, LCC-44 Texas Instruments AM27C1024-155LI vs NMC27C1024V170
AM27C1024-85LIB UVPROM, 64KX16, 85ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 AMD AM27C1024-155LI vs AM27C1024-85LIB
TMS27C210A-250JE 64KX16 UVPROM, 250ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments AM27C1024-155LI vs TMS27C210A-250JE
AT27HC1024-90LM UVPROM, 64KX16, 90ns, CMOS, CQCC44, CERAMIC, LCC-44 Atmel Corporation AM27C1024-155LI vs AT27HC1024-90LM
M27C1024-70XF6 64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AM27C1024-155LI vs M27C1024-70XF6
M27C1024-20XF6 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AM27C1024-155LI vs M27C1024-20XF6
NM27LV210V300 IC 64K X 16 UVPROM, 300 ns, PQCC44, PLASTIC, LCC-44, Programmable ROM National Semiconductor Corporation AM27C1024-155LI vs NM27LV210V300
NMC27C1024Q150 64KX16 UVPROM, 150ns, CDIP40, CERAMIC, DIP-40 Texas Instruments AM27C1024-155LI vs NMC27C1024Q150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C1024-155LI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C1024-155LI by AMD

  • Please alert me when AM27C1024-155LI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C1024-155LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C1024-155LI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C1024-155LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C1024-155LI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C1024-155LI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: