Part Details for AM27C010-120DC by AMD
Overview of AM27C010-120DC by AMD
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PI-G | Rochester Electronics | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for AM27C010-120DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 438 |
|
$14.0700 / $21.1050 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 164 |
|
$11.5325 / $14.8275 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 16 |
|
$17.3530 / $21.1050 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 11 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 9 |
|
$14.0700 / $18.7600 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 8 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 7 |
|
$18.7600 / $21.1050 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 3 |
|
$20.1946 | Buy Now |
Part Details for AM27C010-120DC
AM27C010-120DC CAD Models
AM27C010-120DC Part Data Attributes
|
AM27C010-120DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C010-120DC
AMD
UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.1005 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AM27C010-120DC
This table gives cross-reference parts and alternative options found for AM27C010-120DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C010-120DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN27C301AG-12 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Hitachi Ltd | AM27C010-120DC vs HN27C301AG-12 |
5962-8961406XX | UVPROM, 128KX8, 120ns, CMOS, CDIP32 | Teledyne e2v | AM27C010-120DC vs 5962-8961406XX |
5962-8961406XA | 128KX8 UVPROM, 120ns, CDIP32 | STMicroelectronics | AM27C010-120DC vs 5962-8961406XA |
M27C1001-12XF1 | 128KX8 UVPROM, 120ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | AM27C010-120DC vs M27C1001-12XF1 |
M5M27C100K-12 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 | Mitsubishi Electric | AM27C010-120DC vs M5M27C100K-12 |
NM27C010Q120 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Rochester Electronics LLC | AM27C010-120DC vs NM27C010Q120 |
5962-8961406MXC | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | Atmel Corporation | AM27C010-120DC vs 5962-8961406MXC |
HN27C101AG-12 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Hitachi Ltd | AM27C010-120DC vs HN27C101AG-12 |
AM27C010-120DEB | UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C010-120DC vs AM27C010-120DEB |
AM27C010-120DE | UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C010-120DC vs AM27C010-120DE |