There are no models available for this part yet.
Overview of AM27128ADC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM27128ADC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 150 |
|
RFQ | ||||
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 115 |
|
$3.0240 / $6.4800 | Buy Now | ||
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 79 |
|
$1.9800 / $3.9600 | Buy Now | ||
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 67 |
|
$3.9960 / $6.4800 | Buy Now | ||
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 38 |
|
$4.3200 / $6.4800 | Buy Now | ||
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 8 |
|
$4.7520 / $6.4800 | Buy Now | ||
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 5 |
|
$3.7683 / $4.5219 | Buy Now | ||
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$6.4800 | Buy Now |
CAD Models for AM27128ADC by AMD
Part Data Attributes for AM27128ADC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
WDIP, DIP28,.6
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
250 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
37.1475 mm
|
Memory Density
|
131072 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
WDIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
12.5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.588 mm
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for AM27128ADC
This table gives cross-reference parts and alternative options found for AM27128ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27128ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH57128J-25 | UVPROM, 16KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 | Sharp Corp | AM27128ADC vs LH57128J-25 |
TMS27C128JL | 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP | Texas Instruments | AM27128ADC vs TMS27C128JL |
DC27128-25 | UVPROM, 16KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | LSI Corporation | AM27128ADC vs DC27128-25 |
27C128-25/J | 16K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | AM27128ADC vs 27C128-25/J |
MBM27128-25Z | UVPROM, 16KX8, 250ns, NMOS, CDIP28, CERDIP-28 | FUJITSU Semiconductor Limited | AM27128ADC vs MBM27128-25Z |
TMS27C128JL4 | 16KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AM27128ADC vs TMS27C128JL4 |
AM27C128-255DC | UVPROM, 16KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27128ADC vs AM27C128-255DC |
AM27C128-255DE | UVPROM, 16KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27128ADC vs AM27C128-255DE |
TMS27C128JE4 | 16KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AM27128ADC vs TMS27C128JE4 |
NMC27C128BQ250 | IC 16K X 8 UVPROM, 250 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27128ADC vs NMC27C128BQ250 |