AM27128ADC vs AM27C128-255LI feature comparison

AM27128ADC AMD

Buy Now Datasheet

AM27C128-255LI AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP QFJ
Package Description WDIP, DIP28,.6 WQCCN, LCC32,.45X.55
Pin Count 28 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 250 ns 250 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T28 R-CQCC-N32
JESD-609 Code e0 e0
Length 37.1475 mm 13.97 mm
Memory Density 131072 bit 131072 bit
Memory IC Type OTP ROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16KX8 16KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP WQCCN
Package Equivalence Code DIP28,.6 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.5 V 12.75 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.588 mm 3.556 mm
Supply Current-Max 0.1 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology NMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.43 mm
Base Number Matches 2 2
Standby Current-Max 0.0001 A

Compare AM27128ADC with alternatives

Compare AM27C128-255LI with alternatives