Memory
AM27128A-45LI
AMD
Description: UVPROM, 16KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32

Overview of AM27128A-45LI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AM27128A-45LI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27128A-45LI by AMD

AM27128A-45LI
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
450 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
131072 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27128A-45LI
    AMD
    UVPROM, 16KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AM27128A-45LI

This table gives cross-reference parts and alternative options found for AM27128A-45LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27128A-45LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27128A-4LC UVPROM, 16KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM27128A-45LI vs AM27128A-4LC
LC27128-45 UVPROM, 16KX8, 450ns, CMOS, CQCC32, CERAMIC, LCC-28 LSI Corporation AM27128A-45LI vs LC27128-45
Part Number Description Manufacturer Compare
AM27C128-150LC UVPROM, 16KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27128A-45LI vs AM27C128-150LC
TMS27C128-12JE 16KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments AM27128A-45LI vs TMS27C128-12JE
AM27C128-205LIB UVPROM, 16KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27128A-45LI vs AM27C128-205LIB
AM27C128-155LC UVPROM, 16KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27128A-45LI vs AM27C128-155LC
AM27C128-255LI UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27128A-45LI vs AM27C128-255LI
AM27C128-75LCB UVPROM, 16KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27128A-45LI vs AM27C128-75LCB
WS57C51C-55TMB 16KX8 UVPROM, 55ns, CDIP28, 0.300 INCH, CERDIP-28 STMicroelectronics AM27128A-45LI vs WS57C51C-55TMB
WS57C51C-55CMB UVPROM, 16KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Waferscale Integration Inc AM27128A-45LI vs WS57C51C-55CMB
AM27128ADC UVPROM, 16KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27128A-45LI vs AM27128ADC
WS57C128FB-55CMB UVPROM, 16KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Waferscale Integration Inc AM27128A-45LI vs WS57C128FB-55CMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27128A-45LI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27128A-45LI by AMD

Select Manufacturer
Which Manufacturer of AM27128A-45LI would you like to use for your alert(s)?
  • Please alert me when AM27128A-45LI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27128A-45LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27128A-45LI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27128A-45LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27128A-45LI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27128A-45LI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: