Drivers And Interfaces
AM26LV32EIDRG4
Texas Instruments
Description: Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-SOIC -40 to 85

Overview of AM26LV32EIDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for AM26LV32EIDRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-AM26LV32EIDRG4
Mouser Electronics RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Rcvr RoHS: Compliant 3635
  • 1 $1.7800
  • 250 $1.7700
  • 500 $1.5600
  • 1,000 $1.2900
  • 2,500 $0.7940
  • 5,000 $0.7650
  • 10,000 $0.7360
$0.7360 / $1.7800 Buy Now
LCSC Receivers 0/4 SOIC-16 RS-485 / RS-422 ICs ROHS 1
  • 1 $1.1214
  • 10 $0.9800
  • 30 $0.7350
  • 100 $0.5230
$0.5230 / $1.1214 Buy Now
Win Source Electronics IC RCVR DIFF QUAD LV HS 16SOIC 80022
  • 70 $0.7640
  • 160 $0.6270
  • 250 $0.6080
  • 345 $0.5880
  • 445 $0.5680
  • 590 $0.5100
$0.5100 / $0.7640 Buy Now

CAD Models for AM26LV32EIDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AM26LV32EIDRG4 by Texas Instruments

AM26LV32EIDRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.005 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
26 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
Supply Current-Max
17 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. AM26LV32EIDRG4
    Texas Instruments
    Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-SOIC -40 to 85
    VS

Alternate Parts for AM26LV32EIDRG4

This table gives cross-reference parts and alternative options found for AM26LV32EIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32EIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM26LV32ID Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LV32EIDRG4 vs AM26LV32ID
AM26LV32IDR Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LV32EIDRG4 vs AM26LV32IDR
DS26LV32ATM IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation AM26LV32EIDRG4 vs DS26LV32ATM
DS26LV32ATM/NOPB 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LV32EIDRG4 vs DS26LV32ATM/NOPB
AM26LV32CDRG4 Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments AM26LV32EIDRG4 vs AM26LV32CDRG4
AM26LV32CD Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments AM26LV32EIDRG4 vs AM26LV32CD
AM26LV32EIDR Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-SOIC -40 to 85 Texas Instruments AM26LV32EIDRG4 vs AM26LV32EIDR
AM26LV32IDRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments AM26LV32EIDRG4 vs AM26LV32IDRE4
DS26LV32ATM 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LV32EIDRG4 vs DS26LV32ATM
AM26LV32IDE4 Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LV32EIDRG4 vs AM26LV32IDE4
Part Number Description Manufacturer Compare
DS34LV86TMX/NOPB 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LV32EIDRG4 vs DS34LV86TMX/NOPB
AM26LV32CD Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments AM26LV32EIDRG4 vs AM26LV32CD
AM26LV32IDR Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LV32EIDRG4 vs AM26LV32IDR
DS26LV32ATM 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LV32EIDRG4 vs DS26LV32ATM
AM26LV32INSRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments AM26LV32EIDRG4 vs AM26LV32INSRE4
AM26LV32CDRG4 Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments AM26LV32EIDRG4 vs AM26LV32CDRG4
DS26LV32ATMX IC QUAD LINE RECEIVER, PDSO16, SOIC-16, Line Driver or Receiver National Semiconductor Corporation AM26LV32EIDRG4 vs DS26LV32ATMX
AM26LV32CNSRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments AM26LV32EIDRG4 vs AM26LV32CNSRE4
AM26LV32INS Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO -40 to 85 Texas Instruments AM26LV32EIDRG4 vs AM26LV32INS
AM26LV32CNSR Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70 Texas Instruments AM26LV32EIDRG4 vs AM26LV32CNSR

Related Parts for AM26LV32EIDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26LV32EIDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26LV32EIDRG4 by Texas Instruments

  • Please alert me when AM26LV32EIDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26LV32EIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LV32EIDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26LV32EIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LV32EIDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LV32EIDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: